Delta Plus OPTIMUM3 Navy Blue, Fluorescent Yellow Unisex Hi Vis Parka, L
- RS Stock No.:
- 277-9274
- Mfr. Part No.:
- OPTI3JMGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$262.22
(exc. GST)
$288.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.22 |
*price indicative
- RS Stock No.:
- 277-9274
- Mfr. Part No.:
- OPTI3JMGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Hi Vis Parka | |
| Size | L | |
| Colour | Navy Blue, Fluorescent Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyurethane | |
| Series | OPTIMUM3 | |
| Closure Type | Zipper Storm Flap | |
| Resistance Features | Water Resistant, Durable, Breathable | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Hi Vis Parka | ||
Size L | ||
Colour Navy Blue, Fluorescent Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyurethane | ||
Series OPTIMUM3 | ||
Closure Type Zipper Storm Flap | ||
Resistance Features Water Resistant, Durable, Breathable | ||
Standards/Approvals EN ISO 20471 | ||
- COO (Country of Origin):
- CN
This Delta Plus waterproof and warm 5 in 1 parka with removable jacket comes with fleece lining for intense warmth. It has PU coating for greater breathability.
Night visibility
Transportation applications
EN ISO 20471 standards
