UPower CRAFTY Yellow Unisex Hi Vis Bomber Jacket, 2XL
- RS Stock No.:
- 277-3328
- Mfr. Part No.:
- WHL158YF-2XL
- Brand:
- UPower
Subtotal (1 unit)*
$174.75
(exc. GST)
$192.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.75 |
*price indicative
- RS Stock No.:
- 277-3328
- Mfr. Part No.:
- WHL158YF-2XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | 2XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Nylon | |
| Series | CRAFTY | |
| Resistance Features | Breathable and Waterproof, Water Resistant | |
| Standards/Approvals | EN 343, EN 14058, CE EN ISO 13688, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Hi Vis Bomber Jacket | ||
Size 2XL | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Nylon | ||
Series CRAFTY | ||
Resistance Features Breathable and Waterproof, Water Resistant | ||
Standards/Approvals EN 343, EN 14058, CE EN ISO 13688, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group High-visibility bomber jacket with detachable sleeves and two reflective bands on the chest, sleeves and shoulders. It is suitable for all situations where visibility is poor and the workers presence needs to be visible.
Rainproof
Breathable
Waterproof
Comfortable and sturdy stretch
- RS Stock No. 2773321
- Mfr. Part No. WHL158OF-2XL
Each
$174.75
- RS Stock No. 2773329
- Mfr. Part No. WHL158YF-3XL
Each
$174.75
- RS Stock No. 2773330
- Mfr. Part No. WHL158YF-4XL
Each
$174.75
- RS Stock No. 2773334
- Mfr. Part No. WHL158YF-XL
Each
$174.75
Related links
- UPower CRAFTY Yellow Unisex Hi Vis Bomber Jacket, 4XL
- UPower CRAFTY Yellow Unisex Hi Vis Bomber Jacket, 3XL
- UPower CRAFTY Yellow Unisex Hi Vis Bomber Jacket, M
- UPower CRAFTY Yellow Unisex Hi Vis Bomber Jacket, L
- UPower CRAFTY Yellow Unisex Hi Vis Bomber Jacket, S
- UPower CRAFTY Yellow Unisex Hi Vis Bomber Jacket, XL
- UPower CRAFTY Orange Unisex Hi Vis Bomber Jacket, 2XL
- PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, 2XL











