PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, 2XL

Subtotal (1 unit)*

$310.95

(exc. GST)

$342.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.95

*price indicative

RS Stock No.:
287-5813
Mfr. Part No.:
EVO103-2XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

2XL

Product Type

Hi Vis Bomber Jacket

Colour

Yellow

Gender

Unisex

Hooded

Yes

Outer Material

Breathable Evotech 3 Layer Polyester Laminate

Series

EVO103

Closure Type

Full Length YKK Zip Fastening

Standards/Approvals

EN343 Class 4:3, EN ISO 20471 Class 3, RIS-3279 (EVO253 Only)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Bomber Jacket featuring thermally applied reflective tape on the body and sleeves, along with segmented comfort trim shoulder braces, this jacket ensures enhanced visibility and comfort during night time activities. The addition of reflective blue piping and chevron detail not only improves visibility but also gives the jacket a contemporary edge. Its double storm flap conceals a zipped pocket and pen sleeves. With full width lower document pockets featuring self closing flaps.

Hidden zipped chest pocket

Full length YKK zip fastening

Wrap around adjustable storm cuffs

Lined arctic hood with double adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy