UPower CRAFTY Yellow Unisex Hi Vis Bomber Jacket, S

Subtotal (1 unit)*

$174.75

(exc. GST)

$192.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.75

*price indicative

RS Stock No.:
277-3333
Mfr. Part No.:
WHL158YF-S
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Hi Vis Bomber Jacket

Size

S

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Nylon

Series

CRAFTY

Resistance Features

Water Resistant, Breathable and Waterproof

Standards/Approvals

EN 343, EN ISO 20471, EN 14058, CE EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group High-visibility bomber jacket with detachable sleeves and two reflective bands on the chest, sleeves and shoulders. It is suitable for all situations where visibility is poor and the worker’s presence needs to be visible.

Rainproof

Breathable

Waterproof

Comfortable and sturdy stretch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy