RS Better World
PULSAR LFE909 Yellow Men's Hi Vis Jacket, XL
- RS Stock No.:
- 274-1858
- Mfr. Part No.:
- LFE909-XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$373.29
(exc. GST)
$410.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 274-1858
- Mfr. Part No.:
- LFE909-XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Series | LFE909 | |
| Closure Type | Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN 343:2019/Class 4-1-X, RIS-3279-TOM, EN ISO 20471 Class 3 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Yellow | ||
Gender Men | ||
Hooded Yes | ||
Series LFE909 | ||
Closure Type Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals EN 343:2019/Class 4-1-X, RIS-3279-TOM, EN ISO 20471 Class 3 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The PULSAR life shell jacket it is made up of GRS 80 percent recycled polyester and it has wind and waterproof with three layer tricot laminate fabric. That has 7 cm wide, heat applied segmented reflective tape on thighs and lower legs. It has adjustable detachable helmet compatible hood, with reflective trim and elastic shockcord made from 100% GRS recycled polyester.
Form fitted cuffs for added comfort
2 way waterproof asymmetric main zip
RS Better World
- RS Stock No. 2741855
- Mfr. Part No. LFE909-L
Each
$373.29
RS Better World
- RS Stock No. 2741876
- Mfr. Part No. LFE912-XL
Each
$245.35
RS Better World
- RS Stock No. 2741851
- Mfr. Part No. LFE909-3XL
Each
$358.43
Related links
- PULSAR LFE909 Yellow Men's Hi Vis Jacket, 4XL
- PULSAR LFE909 Yellow Men's Hi Vis Jacket, 6XL
- PULSAR LFE909 Yellow Men's Hi Vis Jacket, 2XL
- PULSAR LFE909 Yellow Men's Hi Vis Jacket, 5XL
- PULSAR LFE909 Yellow Men's Hi Vis Jacket, S
- PULSAR LFE909 Yellow Men's Hi Vis Jacket, L
- PULSAR LFE909 Yellow Men's Hi Vis Jacket, M
- PULSAR LFE909 Yellow Men's Hi Vis Jacket, 3XL












