RS Better World

PULSAR LFE909 Yellow Men's Hi Vis Jacket, M

Subtotal (1 unit)*

$373.29

(exc. GST)

$410.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
274-1856
Mfr. Part No.:
LFE909-M
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Jacket

Size

M

Colour

Yellow

Gender

Men

Hooded

Yes

Series

LFE909

Resistance Features

Waterproof

Closure Type

Zip

Standards/Approvals

RIS-3279-TOM, EN ISO 20471 Class 3, EN 343:2019/Class 4-1-X

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The PULSAR life shell jacket it is made up of GRS 80 percent recycled polyester and it has wind and waterproof with three layer tricot laminate fabric. That has 7 cm wide, heat applied segmented reflective tape on thighs and lower legs. It has adjustable detachable helmet compatible hood, with reflective trim and elastic shockcord made from 100% GRS recycled polyester.

Form fitted cuffs for added comfort

2 way waterproof asymmetric main zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy