RS Better World

PULSAR LFE909 Yellow Men's Hi Vis Jacket, L

Subtotal (1 unit)*

$373.29

(exc. GST)

$410.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
274-1855
Mfr. Part No.:
LFE909-L
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

L

Product Type

Hi Vis Jacket

Colour

Yellow

Gender

Men

Hooded

Yes

Series

LFE909

Closure Type

Zip

Resistance Features

Waterproof

Standards/Approvals

EN 343:2019/Class 4-1-X, EN ISO 20471 Class 3, RIS-3279-TOM

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
CN
The PULSAR life shell jacket it is made up of GRS 80 percent recycled polyester and it has wind and waterproof with three layer tricot laminate fabric. That has 7 cm wide, heat applied segmented reflective tape on thighs and lower legs. It has adjustable detachable helmet compatible hood, with reflective trim and elastic shockcord made from 100% GRS recycled polyester.

Form fitted cuffs for added comfort

2 way waterproof asymmetric main zip

RS Better World
  • RS Stock No. 2741858
  • Mfr. Part No. LFE909-XL
Each
$373.29
RS Better World
  • RS Stock No. 2741851
  • Mfr. Part No. LFE909-3XL
Each
$358.43
  • RS Stock No. 2499341
  • Mfr. Part No. TS8SY/Y/L
Each
$77.16
RS Better World
  • RS Stock No. 2741857
  • Mfr. Part No. LFE909-S
Each
$373.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy