RS Better World
PULSAR LFE959 Yellow Women's Hi Vis Jacket, 14
- RS Stock No.:
- 274-1504
- Mfr. Part No.:
- LFE959-14
- Brand:
- PULSAR
Subtotal (1 unit)*
$373.29
(exc. GST)
$410.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $373.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 274-1504
- Mfr. Part No.:
- LFE959-14
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Jacket | |
| Size | 14 | |
| Colour | Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Series | LFE959 | |
| Closure Type | Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | RIS-3279-TOM, EN 343:2019/Class 4-1-X, EN ISO 20471 Class 3 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Jacket | ||
Size 14 | ||
Colour Yellow | ||
Gender Women | ||
Hooded Yes | ||
Series LFE959 | ||
Closure Type Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals RIS-3279-TOM, EN 343:2019/Class 4-1-X, EN ISO 20471 Class 3 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The PULSAR life shell jacket it is made up of GRS 80 percent recycled polyester and it has wind and waterproof with three layer tricot laminate fabric. It has 7 cm wide, heat applied segmented reflective tape to body and sleeves. Elasticated waistband with inner draw cord for secure fastening and additional reflective trim detail at side of hip pocket.
Form fitted cuffs for added comfort
Adjustable detachable helmet
RS Better World
- RS Stock No. 2741507
- Mfr. Part No. LFE959-20
Each
$373.29
RS Better World
- RS Stock No. 2741505
- Mfr. Part No. LFE959-16
Each
$373.29
RS Better World
- RS Stock No. 2741511
- Mfr. Part No. LFE959-08
Each
$373.29
RS Better World
- RS Stock No. 2741508
- Mfr. Part No. LFE959-22
Each
$373.29
Related links
- PULSAR LFE959 Yellow Women's Hi Vis Jacket, 16
- PULSAR LFE959 Yellow Women's Hi Vis Jacket, 12
- PULSAR LFE959 Yellow Women's Hi Vis Jacket, 22
- PULSAR LFE959 Yellow Women's Hi Vis Jacket, 8
- PULSAR LFE959 Yellow Women's Hi Vis Jacket, 18
- PULSAR LFE959 Yellow Women's Hi Vis Jacket, 26
- PULSAR LFE959 Yellow Women's Hi Vis Jacket, 20
- PULSAR LFE959 Yellow Women's Hi Vis Jacket, 24












