- RS Stock No.:
- 274-1510
- Mfr. Part No.:
- LFE959-YEL-26
- Brand:
- PULSAR
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$359.11
(exc. GST)
$395.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $359.11 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1510
- Mfr. Part No.:
- LFE959-YEL-26
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The PULSAR life shell jacket it is made up of GRS 80 percent recycled polyester and it has wind and waterproof with three layer tricot laminate fabric. It has 7 cm wide, heat applied segmented reflective tape to body and sleeves. Elasticated waistband with inner draw cord for secure fastening and additional reflective trim detail at side of hip pocket.
Form fitted cuffs for added comfort
Adjustable detachable helmet
Adjustable detachable helmet
Specifications
Attribute | Value |
---|---|
Size | 26 |
Colour | Yellow |
Clothing Type | Hi Vis Jacket |
Gender | Women |
Fitting | Female |
Series | LFE959 |
Better World Product | Yes |
Better World Claim | Recycled materials |
Related links
- PULSAR LFE959 Yellow Women Hi Vis Jacket, 18
- PULSAR LFE959 Yellow Women Hi Vis Jacket, 12
- PULSAR LFE959 Yellow Women Hi Vis Jacket, 10
- PULSAR LFE959 Yellow Women Hi Vis Jacket, 14
- PULSAR LFE959 Yellow Women Hi Vis Jacket, 24
- PULSAR LFE959 Yellow Women Hi Vis Jacket, 16
- PULSAR LFE959 Yellow Women Hi Vis Jacket, 20
- PULSAR LFE959 Yellow Women Hi Vis Jacket, 8