PULSAR PR508 Orange Unisex Hi Vis Fleece Jacket, XS

Subtotal (1 unit)*

$96.74

(exc. GST)

$106.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.74

*price indicative

RS Stock No.:
280-5642
Mfr. Part No.:
PR508-R-XS
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Fleece Jacket

Size

XS

Colour

Orange

Gender

Unisex

Lining Material

100% Polyester Mesh

Outer Material

300 GSM 100% Polyester Double Anti-Pill

Series

PR508

Closure Type

Interactive Zip Fastening

Standards/Approvals

RIS-3279-TOM, EN ISO 20471 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The PULSAR jacket features RFX reflective tape, a full length YKK interactive zip fastening, a fixed polyester mesh lining and a shock cord at the waist for a comfortable fit.

Stand up collar

Zip access to allow embroidery

Anchorage fastening points on back of neck & cuffs for a more secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy