Beeswift CTJEN Orange Hi Vis Jacket, L
- RS Stock No.:
- 270-7157
- Mfr. Part No.:
- CTJENGOR-L
- Brand:
- Beeswift
This image is representative of the product range
Subtotal (1 unit)*
$79.05
(exc. GST)
$86.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.05 |
*price indicative
- RS Stock No.:
- 270-7157
- Mfr. Part No.:
- CTJENGOR-L
- Brand:
- Beeswift
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Orange | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyurethane | |
| Series | CTJEN | |
| Resistance Features | Penetration Resistant, Anti-Penetration | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Orange | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyurethane | ||
Series CTJEN | ||
Resistance Features Penetration Resistant, Anti-Penetration | ||
Closure Type Button | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Beeswift CTJEN Orange Hi Vis Jacket, M
- PULSAR PR508 Orange Hi Vis Jacket, L
- PULSAR PR497 Orange Hi Vis Jacket, L
- Orbit International HVJ03R Orange Hi Vis Jacket, L
- Orbit International PEMBRIDGE Orange Hi Vis Jacket, L
- Orbit International GB2FWJR Orange Hi Vis Jacket, L
- Orbit International COLORADO Orange Hi Vis Jacket, L
- Orbit International FRHVJ03R Orange Hi Vis Jacket, L
