Sioen sio Unisex Hi Vis Jacket, L

Subtotal (1 unit)*

$815.35

(exc. GST)

$896.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$815.35

*price indicative

RS Stock No.:
270-7008
Mfr. Part No.:
7229Y-L
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Hi Vis Jacket

Size

L

Gender

Unisex

Hooded

No

Series

sio

Resistance Features

Anti-Static, Flame Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy