Mascot Workwear 20502-246 Yellow Unisex Hi Vis Softshell Jacket, 100 cm

Subtotal (1 unit)*

$385.27

(exc. GST)

$423.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.27

*price indicative

RS Stock No.:
264-7733
Mfr. Part No.:
20502-246-17M
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

100 cm

Product Type

Hi Vis Softshell Jacket

Colour

Yellow

Gender

Unisex

Hooded

No

Lining Material

Fleece Lining

Outer Material

Polyester

Series

20502-246

Resistance Features

Water Repellent, Windproof, Breathable

Closure Type

Fastening with Zip

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear MASCOT Blackpool softshell jacket hi-vis yellow has fluorescent and with vertical and oblique, transverse reflective strips, inner phone pocket with zipper and a small opening for cord of a headset and fastening with zip and internal storm flap, so the wind is kept out with size M.

Breathable, windproof and water-repellent

Extra protection against the cold with an extended back

Ergonomically shaped sleeves allow for high freedom of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy