Mascot Workwear 20502-246 Yellow Unisex Hi Vis Softshell Jacket, 104 cm
- RS Stock No.:
- 264-7732
- Mfr. Part No.:
- 20502-246-17L
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$385.27
(exc. GST)
$423.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.27 |
*price indicative
- RS Stock No.:
- 264-7732
- Mfr. Part No.:
- 20502-246-17L
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | 104 cm | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Fleece Lining | |
| Outer Material | Polyester | |
| Series | 20502-246 | |
| Resistance Features | Wind Resistant, Breathable, Water Resistant | |
| Closure Type | Fastening with Zip | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Softshell Jacket | ||
Size 104 cm | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Fleece Lining | ||
Outer Material Polyester | ||
Series 20502-246 | ||
Resistance Features Wind Resistant, Breathable, Water Resistant | ||
Closure Type Fastening with Zip | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear MASCOT Blackpool softshell jacket hi-vis yellow has fluorescent and with vertical and oblique, transverse reflective strips, inner phone pocket with zipper and a small opening for cord of a headset and fastening with zip and internal storm flap, so the wind is kept out with size L.
Breathable, windproof and water-repellent
Extra protection against the cold with an extended back
Ergonomically shaped sleeves allow for high freedom of movement
Related links
- Mascot Workwear 20502-246 Orange Unisex Hi Vis Softshell Jacket, 104 cm
- Mascot Workwear 20502-246 Yellow Unisex Hi Vis Softshell Jacket, 116 cm
- Mascot Workwear 20502-246 Yellow Unisex Hi Vis Softshell Jacket, 92 cm
- Mascot Workwear 20502-246 Yellow Unisex Hi Vis Softshell Jacket, 112 cm
- Mascot Workwear 20502-246 Yellow Unisex Hi Vis Softshell Jacket, 100 cm
- Mascot Workwear 20502-246 Orange Unisex Hi Vis Softshell Jacket, 92 cm
- Mascot Workwear 20502-246 Orange Unisex Hi Vis Softshell Jacket, 116 cm
- Mascot Workwear 20502-246 Orange Unisex Hi Vis Softshell Jacket, 100 cm
