Mascot Workwear 19002-143 Yellow, Navy Unisex Hi Vis Softshell Jacket, 100 cm

Subtotal (1 unit)*

$409.97

(exc. GST)

$450.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.97

*price indicative

RS Stock No.:
264-7594
Mfr. Part No.:
19002-143-17010M
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

100 cm

Product Type

Hi Vis Softshell Jacket

Colour

Yellow, Navy

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

100% Polyester

Series

19002-143

Resistance Features

Wind Resistant, Water Resistant, Breathable

Standards/Approvals

EN ISO 20471-certification

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear softshell jacket hi-vis yellow/dark navy has fluorescent and with vertical, oblique, transverse reflective strips, adjustable elastic drawstring at waist, fastening with waterproof zip and internal storm flap and modern, close fit with great freedom of movement with size M.

Breathable, windproof and water-repellent

Front pockets with waterproof zips

Detachable ID card holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy