Mascot Workwear 19002-143 Orange, Navy Unisex Hi Vis Softshell Jacket, 112 cm
- RS Stock No.:
- 264-7591
- Mfr. Part No.:
- 19002-143-14010XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$409.97
(exc. GST)
$450.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.97 |
*price indicative
- RS Stock No.:
- 264-7591
- Mfr. Part No.:
- 19002-143-14010XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 112 cm | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester | |
| Series | 19002-143 | |
| Resistance Features | Wind Resistant, Water Resistant, Breathable | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 112 cm | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material 100% Polyester | ||
Series 19002-143 | ||
Resistance Features Wind Resistant, Water Resistant, Breathable | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear softshell jacket hi-vis orange/dark navy has fluorescent and with vertical, oblique, transverse reflective strips, adjustable elastic drawstring at waist, fastening with waterproof zip and internal storm flap and modern, close fit with great freedom of movement with size XL.
Breathable, windproof and water-repellent
Front pockets with waterproof zips
Detachable ID card holder
Related links
- Mascot Workwear 19002-143 Yellow 112 cm
- Mascot Workwear 19002-143 Orange 100 cm
- Mascot Workwear 19002-143 Orange 104 cm
- Mascot Workwear 19002-143 Orange 116 cm
- Mascot Workwear 19002-143 Yellow 92 cm
- Mascot Workwear 19002-143 Yellow 100 cm
- Mascot Workwear 19002-143 Yellow 116 cm
- Mascot Workwear 19002-143 Navy 104 cm
