Sioen Mildura Orange Unisex Hi Vis Jacket, 3XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-6827
Mfr. Part No.:
S101-703Z-3XL
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

3XL

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Hooded

No

Lining Material

Mesh In Body, Polyamide In Sleeves

Outer Material

100% Polyester (Cotton Touch) with 100% Polyurethane Laminate

Series

Mildura

Resistance Features

Breathable, Cold Resistant, Waterproof, Windproof

Closure Type

Zip

Standards/Approvals

EN 343 : 2019 / Class 4-4-X, EN ISO 13688 : 2013, EN ISO 20471 : 2013 +A1 2016 / Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The SIONE Mildura Hi-vis rain jacket finished in two colours and provided with reflective tape, underarm ventilation, elastic wrist bands with narrowing and ergonomic zippers.

Exterior straight collar, detachable hood with chin protection and peak, zip closure under double flap with press studs, 2 inset chest pockets with zip closure, 2 inset pockets with zip closure and with flap, 1 sleeve pocket, 1 napoleon pocket, shaped sleeves, elasticated wristband with narrowing by touch and close fastening, underarm ventilation, drawstring in waist and hem, long zip pullers for extra comfort while opening the zipper

Interior fixed lining mesh in body and polyamide in sleeves, 1 inside pocket, Inside pocket for storage of hood, Zipper in back lining for applying logo or personalisation fabric SIOPOR® extra 100% polyester fabric (cotton touch) with 100% PU laminate; ± 205 g/m²

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy