PULSAR Pulsar Orange Women's Hi Vis Softshell Jacket, 16

Subtotal (1 unit)*

$175.22

(exc. GST)

$192.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.22

*price indicative

RS Stock No.:
237-6745
Mfr. Part No.:
PR705-R-16
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Softshell Jacket

Size

16

Colour

Orange

Gender

Women

Hooded

Yes

Lining Material

Polyester

Series

Pulsar

Closure Type

Full Length YKK Zip

Resistance Features

Waterproof

Standards/Approvals

EN ISO 20471 Class 2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR® Ladies Unlined storm coats is orange in colour. The fabric of product is 300D PU Waterproof polyester.

Sew-on RFX reflective tape

Full length YKK® 2-way zip concealed by double velcro storm flap

Micro-fleece collar for extra warmth and comfort

External bellowed pockets with separate hand warmer pockets

Elasticated adjustable storm cuffs for superior fitting

Underarm ventilation system to maximise comfort

Nordic style detachable hood design

Fitted ladies design

Internal A4 document poachers pocket

RS Better World
  • RS Stock No. 2741555
  • Mfr. Part No. LFE966-16
Each
$257.48
  • RS Stock No. 2376741
  • Mfr. Part No. PR705-R-08
Each
$184.43
  • RS Stock No. 2376743
  • Mfr. Part No. PR705-12
Each
$184.43
  • RS Stock No. 2376742
  • Mfr. Part No. PR705-R-10
Each
$178.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy