Helly Hansen 74098 W LUNA HI VIS Black, Green, White, Yellow Unisex Hi Vis Softshell Jacket, S
- RS Stock No.:
- 224-9599
- Mfr. Part No.:
- 74098_369-S
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$255.70
(exc. GST)
$281.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.70 |
*price indicative
- RS Stock No.:
- 224-9599
- Mfr. Part No.:
- 74098_369-S
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | S | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Brushed Polyester Inside Collar | |
| Outer Material | Polyester | |
| Series | 74098 W LUNA HI VIS | |
| Resistance Features | Waterproof | |
| Closure Type | YKK Zip | |
| Standards/Approvals | Oeko-Tex, EN ISO 20471 Class 2, EN ISO 20471 Class 3 in combination with style 77498 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Hi Vis Softshell Jacket | ||
Size S | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Brushed Polyester Inside Collar | ||
Outer Material Polyester | ||
Series 74098 W LUNA HI VIS | ||
Resistance Features Waterproof | ||
Closure Type YKK Zip | ||
Standards/Approvals Oeko-Tex, EN ISO 20471 Class 2, EN ISO 20471 Class 3 in combination with style 77498 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Hi Vis softshell jacket with S size is designed and tested by women, it has a female fit and strategically placed pockets to keep the wearer comfortable and visible throughout the working day. It has high collar for comfort, brushed polyester inside collar, YKK front zipper with chin protector and chest pocket with YKK zipper. It has adjustable hem with elastic draw cord inside hand pocket, 360 degree reflective transfer print on body, sleeves and shoulders.
It belongs to EN ISO 20471 Class 2
It has ID card loop and adjustable cuffs
- RS Stock No. 2249601
- Mfr. Part No. 74098_369-XS
Each
$245.39
RS Better World
- RS Stock No. 2484414
- Mfr. Part No. 73185_269-S
Each
$256.11
RS Better World
- RS Stock No. 2484316
- Mfr. Part No. 71185_269-S
Each
$281.68
- RS Stock No. 2011397
- Mfr. Part No. 71392_269-S
Each
$462.17











