Helly Hansen Luna Hi Vis Black, Green, White, Yellow Unisex Hi Vis Softshell Jacket, L

Subtotal (1 unit)*

$243.90

(exc. GST)

$268.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.90

*price indicative

RS Stock No.:
224-9597
Mfr. Part No.:
74098_369-L
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Hi Vis Softshell Jacket

Size

L

Colour

Black, Green, White, Yellow

Gender

Unisex

Hooded

No

Lining Material

Brushed Polyester

Outer Material

Polyester

Series

Luna Hi Vis

Closure Type

YKK Zip

Resistance Features

Waterproof

Standards/Approvals

EN ISO 20471 Class 2, EN ISO 20471 Class 3, Oeko-Tex certified

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Hi Vis softshell jacket with L size is designed and tested by women, it has a female fit and strategically placed pockets to keep the wearer comfortable and visible throughout the working day. It has high collar for comfort, brushed polyester inside collar, YKK front zipper with chin protector and chest pocket with YKK zipper. It has adjustable hem with elastic draw cord inside hand pocket, 360 degree reflective transfer print on body, sleeves and shoulders.

It belongs to EN ISO 20471 Class 2

It has ID card loop and adjustable cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy