Delta Plus LUTONHV Black, Yellow Unisex Jacket, XXL
- RS Stock No.:
- 805-909
- Mfr. Part No.:
- LUTHVJAXX
- Brand:
- Delta Plus
N
Subtotal (1 unit)*
$185.45
(exc. GST)
$204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.45 |
*price indicative
- RS Stock No.:
- 805-909
- Mfr. Part No.:
- LUTHVJAXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XXL | |
| Product Type | Jacket | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Outer Material | 100% Recycled Polyester | |
| Series | LUTONHV | |
| Resistance Features | High Visibility, Water Resistant, Wind Resistant | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Product Type Jacket | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Outer Material 100% Recycled Polyester | ||
Series LUTONHV | ||
Resistance Features High Visibility, Water Resistant, Wind Resistant | ||
Closure Type Zipper Fastening | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility jacket features a hybrid design with softshell sleeves and a quilted body, specifically crafted for outdoor conditions while ensuring comfort and warmth.
Windproof material offers excellent protection against cold weather
Water-repellent fabric maintains dryness in light rain
Durable EN ISO 20471 certified fabric withstands up to 25 washes
Constructed from 100% recycled polyester for eco-friendliness
- RS Stock No. 0805908
- Mfr. Part No. LUTHVJAXG
Each
$185.45
- RS Stock No. 0805910
- Mfr. Part No. LUTHVJA3X
Each
$185.45
- RS Stock No. 0805922
- Mfr. Part No. GRAHVJAXX
Each
$198.41
- RS Stock No. 0805907
- Mfr. Part No. LUTHVJAGT
Each
$185.45











