Delta Plus LUTONHV Black, Orange Unisex Jacket, 3XL

N

This image is representative of the product range

Subtotal (1 unit)*

$185.45

(exc. GST)

$204.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.45

*price indicative

RS Stock No.:
805-917
Mfr. Part No.:
LUTHVOR3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

3XL

Colour

Black, Orange

Gender

Unisex

Hooded

Yes

Lining Material

100% Recycled Polyester Fibre Filling

Outer Material

100% Recycled Polyester

Series

LUTONHV

Resistance Features

High Visibility, Water Resistant, Wind Resistant

Closure Type

Zipper Fastening

Standards/Approvals

EN ISO

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS High visibility jacket is designed for outdoor professionals needing warmth and visibility. This Class 2 HV hybrid jacket features softshell sleeves and a quilted body, ensuring protection against cold weather.

Windproof design protects against cold conditions

Water-repellent fabric keeps you dry in light rain

Durable fabric certified to EN ISO 20471 after 25 washes

Constructed with 100% recycled polyester for eco-friendliness

  • RS Stock No. 0805915
  • Mfr. Part No. LUTHVORXG
Each
$185.45
  • RS Stock No. 0805916
  • Mfr. Part No. LUTHVORXX
Each
$185.45
  • RS Stock No. 0805910
  • Mfr. Part No. LUTHVJA3X
Each
$185.45
  • RS Stock No. 0805930
  • Mfr. Part No. GRAHVOR3X
Each
$198.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy