Delta Plus LUTONHV Black, Orange Unisex Jacket, XL
- RS Stock No.:
- 805-915
- Mfr. Part No.:
- LUTHVORXG
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$185.45
(exc. GST)
$204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.45 |
*price indicative
- RS Stock No.:
- 805-915
- Mfr. Part No.:
- LUTHVORXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Outer Material | 100% Recycled Polyester | |
| Series | LUTONHV | |
| Closure Type | Zipper Fastening | |
| Resistance Features | High Visibility, Water Resistant, Wind Resistant | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Outer Material 100% Recycled Polyester | ||
Series LUTONHV | ||
Closure Type Zipper Fastening | ||
Resistance Features High Visibility, Water Resistant, Wind Resistant | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Hybrid jacket offers high visibility and warmth with its softshell sleeves and quilted body, making it Ideal for outdoor use in varying weather conditions.
Windproof design for effective cold protection
Water-repellent fabric ensures dryness in light rain
Durable EN ISO 20471 certified fabric withstands 25 washes
Composed of 100% recycled polyester for environmental sustainability
- RS Stock No. 0805917
- Mfr. Part No. LUTHVOR3X
Each
$185.45
- RS Stock No. 0805927
- Mfr. Part No. GRAHVORXG
Each
$198.41
- RS Stock No. 0805916
- Mfr. Part No. LUTHVORXX
Each
$185.45
- RS Stock No. 0805908
- Mfr. Part No. LUTHVJAXG
Each
$185.45











