Cepovett Safety 9S10-2002 Red, Navy Unisex Hi Vis Jacket, 4XL
- RS Stock No.:
- 446-650
- Mfr. Part No.:
- 22-9S10-2002-7/4XL
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
$103.51
(exc. GST)
$113.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.51 |
*price indicative
- RS Stock No.:
- 446-650
- Mfr. Part No.:
- 22-9S10-2002-7/4XL
- Brand:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | 4XL | |
| Colour | Red, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyurethane Membrane (Fleece Lining), Horizontal Padded Lining, Fleece, 100% Polyester | |
| Outer Material | 65% Polyester, 35% Cotton | |
| Series | 9S10-2002 | |
| Resistance Features | Cold Resistant | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, Class 2, Class 1, 2013 + A1: 2016 Class 3 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size 4XL | ||
Colour Red, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyurethane Membrane (Fleece Lining), Horizontal Padded Lining, Fleece, 100% Polyester | ||
Outer Material 65% Polyester, 35% Cotton | ||
Series 9S10-2002 | ||
Resistance Features Cold Resistant | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, Class 2, Class 1, 2013 + A1: 2016 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SWEAT FLUO SAFE XP
The Cepovett Safety HV Jackhammer Fluo Safe XP sweatshirt features a zip-up trucker collar with a chin guard for added comfort and protection. It is equipped with 60mm segmented reflective strips for high visibility. The ribbed cuffs provide a secure fit. This sweatshirt meets EN ISO 20471 Class 3 standards from size M, Class 2 in size S, and can withstand up to 50 washing cycles.
Fabric Polyester or Cotton
Machine washable at 60°
Gender Male and Mixed
Job High visibility
