Cepovett Safety 9S10-404 Orange, Navy Unisex Hi Vis Jacket, 4XL
- RS Stock No.:
- 446-630
- Mfr. Part No.:
- 22-9S10-404-7/4XL
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
$97.96
(exc. GST)
$107.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.96 |
*price indicative
- RS Stock No.:
- 446-630
- Mfr. Part No.:
- 22-9S10-404-7/4XL
- Brand:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | 4XL | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyurethane Membrane, Fleece, 100% Polyester | |
| Outer Material | 35% Cotton, 65% Polyester | |
| Series | 9S10-404 | |
| Closure Type | Zip Front | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN ISO 20471, EN 343, EN 17353 Type: B3N/A, EN 14404 Level 1/Type 2, 2013 + A1: 2016 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size 4XL | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyurethane Membrane, Fleece, 100% Polyester | ||
Outer Material 35% Cotton, 65% Polyester | ||
Series 9S10-404 | ||
Closure Type Zip Front | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN ISO 20471, EN 343, EN 17353 Type: B3N/A, EN 14404 Level 1/Type 2, 2013 + A1: 2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SWEAT FLUO SAFE XP
The Cepovett Safety HV Jackhammer Fluo Safe XP sweatshirt features a zip-up trucker collar with a chin guard for added comfort and protection. It is equipped with 60mm segmented reflective strips for high visibility. The ribbed cuffs provide a secure fit. This sweatshirt meets EN ISO 20471 Class 3 standards from size M, Class 2 in size S, and can withstand up to 50 washing cycles.
Fabric Polyester or Cotton
Machine washable at 60°
Gender Male and Mixed
Job High visibility
- RS Stock No. 0446628
- Mfr. Part No. 22-9S10-404-5/2XL
Each
$78.38
- RS Stock No. 0446622
- Mfr. Part No. 22-9S10-404-1/S
Each
$78.38
- RS Stock No. 0446629
- Mfr. Part No. 22-9S10-404-6/3XL
Each
$78.38
- RS Stock No. 0446625
- Mfr. Part No. 22-9S10-404-3/L
Each
$78.38












