Cepovett Safety 9S10-2002 Navy, Red Unisex Hi Vis Jacket, S

Subtotal (1 unit)*

$82.81

(exc. GST)

$91.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.81

*price indicative

RS Stock No.:
446-641
Mfr. Part No.:
22-9S10-2002-1/S
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Size

S

Product Type

Hi Vis Jacket

Colour

Navy, Red

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester, 3045 Fabric Lining: 100% Polyester, Fleece

Outer Material

65% Polyester, 35% Cotton

Series

9S10-2002

Resistance Features

Cold Resistant

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

Standards/Approvals

2013 + A1: 2016, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
SWEAT FLUO SAFE XP

The Cepovett Safety HV Jackhammer Fluo Safe XP sweatshirt features a zip-up trucker collar with a chin guard for added comfort and protection. It is equipped with 60mm segmented reflective strips for high visibility. The ribbed cuffs provide a secure fit. This sweatshirt meets EN ISO 20471 Class 3 standards from size M, Class 2 in size S, and can withstand up to 50 washing cycles.

Fabric Polyester or Cotton

Machine washable at 60°

Gender Male and Mixed

Job High visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy