RS Better World

Coverguard NEBULO Yellow, Navy Unisex Hi Vis Softshell Jacket, 3XL

Subtotal (1 unit)*

$158.93

(exc. GST)

$174.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
149-836
Mfr. Part No.:
5NEB16R3XL
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

3XL

Product Type

Hi Vis Softshell Jacket

Colour

Yellow, Navy

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Series

NEBULO

Resistance Features

Water Resistant, Breathable

Standards/Approvals

EN ISO 20471:2013 + A1:2016, EN14058:2017, EN 13688:2013 + A1:2021, CE

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Softshell Jacket combines high visibility yellow and navy fleece, made from 95% recycled polyester and 5% TPU membrane. Featuring a high collar and contrasting yokes at the collar, shoulders, sides, and cuffs, it offers a stylish yet functional design. The elasticated cuffs ensure a secure fit. Ideal for construction, infrastructure, maintenance, and logistics, this jacket provides both visibility and practicality for various work environments.

Segmented bands

Removable hood and helmet friendly

GRS certified

High waterproof and breathable membrane

RS Better World
  • RS Stock No. 0149829
  • Mfr. Part No. 5NEB16R00L
Each
$158.93
RS Better World
  • RS Stock No. 0149838
  • Mfr. Part No. 5NEB16R4XL
Each
$158.93
RS Better World
  • RS Stock No. 0149845
  • Mfr. Part No. 5NEB17R3XL
Each
$158.93
RS Better World
  • RS Stock No. 0149834
  • Mfr. Part No. 5NEB16R0XL
Each
$158.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy