RS Better World
Coverguard NEBULO Navy, Yellow Unisex Hi Vis Softshell Jacket, 4XL
- RS Stock No.:
- 149-838
- Mfr. Part No.:
- 5NEB16R4XL
- Brand:
- Coverguard
Subtotal (1 unit)*
$158.93
(exc. GST)
$174.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-838
- Mfr. Part No.:
- 5NEB16R4XL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | 4XL | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Series | NEBULO | |
| Resistance Features | Breathable, Water Resistant | |
| Standards/Approvals | CE, EN 13688:2013 + A1:2021, EN14058:2017, EN ISO 20471:2013 + A1:2016 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hi Vis Softshell Jacket | ||
Size 4XL | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Series NEBULO | ||
Resistance Features Breathable, Water Resistant | ||
Standards/Approvals CE, EN 13688:2013 + A1:2021, EN14058:2017, EN ISO 20471:2013 + A1:2016 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Softshell Jacket combines high visibility yellow and navy fleece, made from 95% recycled polyester and 5% TPU membrane. Featuring a high collar and contrasting yokes at the collar, shoulders, sides, and cuffs, it offers a stylish yet functional design. The elasticated cuffs ensure a secure fit. Ideal for construction, infrastructure, maintenance, and logistics, this jacket provides both visibility and practicality for various work environments.
Segmented bands
Removable hood and helmet friendly
GRS certified
High waterproof and breathable membrane
RS Better World
- RS Stock No. 0149832
- Mfr. Part No. 5NEB16R00S
Each
$158.93
RS Better World
- RS Stock No. 0149847
- Mfr. Part No. 5NEB17R4XL
Each
$158.93
RS Better World
- RS Stock No. 0149835
- Mfr. Part No. 5NEB16R2XL
Each
$158.93
RS Better World
- RS Stock No. 0149834
- Mfr. Part No. 5NEB16R0XL
Each
$158.93











