RS Better World

Coverguard NEBULO Orange, Navy Unisex Hi Vis Softshell Jacket, L

Subtotal (1 unit)*

$151.36

(exc. GST)

$166.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
149-839
Mfr. Part No.:
5NEB17R00L
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

L

Product Type

Hi Vis Softshell Jacket

Colour

Orange, Navy

Gender

Unisex

Hooded

Yes

Series

NEBULO

Resistance Features

Breathable, Water Resistant

Standards/Approvals

EN ISO 20471:2013 + A1:2016, CE, EN 13688:2013 + A1:2021, EN14058:2017

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Softshell Jacket combines high visibility orange and navy fleece, made from 95% recycled polyester and 5% TPU membrane. Featuring a high collar and contrasting yokes at the collar, shoulders, sides, and cuffs, it offers a stylish yet functional design. The elasticated cuffs ensure a secure fit. Ideal for construction, infrastructure, maintenance, and logistics, this jacket provides both visibility and practicality for various work environments.

Segmented bands

Removable hood and helmet friendly

GRS certified

High waterproof and breathable membrane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy