Sioen Eshton Yellow Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

$179.97

(exc. GST)

$197.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.97

*price indicative

RS Stock No.:
100-655
Mfr. Part No.:
3726A2FE0FY1 2XL
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Hi Vis Jacket

Size

2XL

Colour

Yellow

Gender

Unisex

Hooded

Yes

Series

Eshton

Resistance Features

Tear Resistant, Wind, Waterproof

Closure Type

Zipper with Press Studs Under Flap

Standards/Approvals

EN ISO 13688:2013, EN 343:2019/Class 4-1-X, EN ISO 20471:2013 +A1 2016/Class 3

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Hi-vis rain jacket with fixed hood is waterproof and even more important it remains waterproof even after several washing cycles. With this jacket you are not only protected against all kinds of precipitation, but you also stand out in the dark or in low light conditions thanks to its fluorescent colour and the reflective striping.

Underarm ventilation

Reflective striping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy