Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$133.70
(exc. GST)
$147.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 02 November 2026
- Plus 1 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $133.70 | $13.37 |
| 5 - 9 | $127.01 | $12.701 |
| 10 - 29 | $120.65 | $12.065 |
| 30 - 149 | $114.63 | $11.463 |
| 150 + | $109.27 | $10.927 |
*price indicative
- RS Stock No.:
- 665-5619
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M10 | |
| Product Type | Locknut | |
| Sub Type | Aerotight | |
| Material | 316 Stainless Steel | |
| Finish | Plain | |
| Width | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M10 | ||
Product Type Locknut | ||
Sub Type Aerotight | ||
Material 316 Stainless Steel | ||
Finish Plain | ||
Width 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO M10, 17 mm Plain Aerotight Lock Nut
Need a way to secure your bolts in applications with high levels of vibration? Use this aerotight self-locking nut from RS PRO. The cantilevered threading on the nut's inner ring holds fast to the bolt and stops it from loosening, even with heavy-duty use.
The nut has a convenient self-locking design, which means it will stay securely in place without the need for tightening. This helps minimise the risk of human error and saves you time during installation.
This product is made from type-316 A4 grade stainless steel, which makes it suitable for use in industrial and high-temperature environments. The nut is also designed to be reusable as the grip quality won't deteriorate, even when you remove and reinstall it.
