RS PRO, Plain Stainless Steel Locknut, DIN 934

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$35.62

(exc. GST)

$39.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$35.62$3.562-
5 +$29.30$2.9317%

*price indicative

RS Stock No.:
193-3479
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Locknut

Size

M24

Sub Type

Full

Material

Stainless Steel

Finish

Plain

Width

36mm

Overall Height

19mm

Standards/Approvals

DIN 934

M24 A2 ST/ST FULL NUT DIN 934 (10)

RS PRO A2 Stainless Steel Hex Nuts - Metric


RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.

These RS PRO hex nut fasteners come in various thread sizes:

527-218 – M2

527-224 – M2.5

527-230 – M3

527-246 – M3.5

527-252 – M4

527-268 – M5

527-274 – M6

530-769 – M8

530-775 – M10

530-781 – M12

275-670 – M16

275-686 – M20

193-3479 - M24

193-3480 - M30

Features and Benefits:


Hex nuts metric

To DIN934

A2 grade 18/8 stainless steel (Type 304 S15)

Good resistance to corrosion

Value for money

Due to the hexagon nut having six sides it makes it easier to work with and is very versatile

Easy to tighten and loosen

Accessible from 360 degrees due to their shape

Typical Applications:


Hex nuts are the most common type of nut and are for general-purpose fastening applications:-

Automotive applications

Construction industry

Machinery & workshops

DIY enthusiasts and professionals

Use in manufacturing sectors such as the food industry

Home

FAQs

What is A2 Stainless Steel?

Stainless steel comes in many grades, the most popular being, A2 stainless steel which is a corrosion resistant steel also known as 304. The other common grade of stainless steel is A4 or 316. A2 stainless steel is often used in the food and catering industries. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.

Are they easy to assemble?

Hex Nuts are designed to give the user an easy assembling experience.

Note

If A2 stainless steel is not what you are looking for, we also have the locking half nut in A4 stainless steel.

Standards

DIN 934

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy