RS PRO, Nickel Plated Brass Locknut, BS 57

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$7.92

(exc. GST)

$8.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 308 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$7.92$0.032
5 +$6.51$0.026

*price indicative

RS Stock No.:
483-0596
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Locknut

Size

6BA

Sub Type

Full

Material

Brass

Finish

Nickel Plated

Standards/Approvals

BS 57

COO (Country of Origin):
TW

NP Brass - Imperial Thread


Nickel plated brass finish to resist tarnishing

To BS 57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy