ABB Steel Hex Nut M8, RoHS
- RS Stock No.:
- 237-6621
- Mfr. Part No.:
- 2CPX062546R9999
- Brand:
- ABB
Subtotal (1 unit)*
$30.46
(exc. GST)
$33.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.46 |
*price indicative
- RS Stock No.:
- 237-6621
- Mfr. Part No.:
- 2CPX062546R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Hex Nut | |
| Size | M8 | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Hex Nut | ||
Size M8 | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ABB ZX377P10 type press-In nut has M8 size.
Used for switchgear cabinets