CONEC, Nickel Zinc Alloy, Copper Alloy Hex Nut M8 x 0.5 mm, RoHS Compliant

Subtotal (1 pack of 1 unit)*

$0.62

(exc. GST)

$0.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 609 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +$0.62

*price indicative

RS Stock No.:
334-147
Distrelec Article No.:
304-10-927
Mfr. Part No.:
42-01046
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Hex Nut

Size

M8 x 0.5 mm

Material

Zinc Alloy, Copper Alloy

Finish

Nickel

Hex Size Across Flat

10mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The CONEC Hex nut accessory designed for use with M8 circular connectors. It is essential for securing connectors in various industrial applications, providing a reliable fastening solutions.

Size M8 x 0.5

Brass material

Silver finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy