RS PRO, Plain Stainless Steel Hex Nut M16, DIN 439B
- RS Stock No.:
- 122-4415
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$74.62
(exc. GST)
$82.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $74.62 | $1.492 | - |
| 5 + | $61.42 | $1.228 | 17% |
*price indicative
- RS Stock No.:
- 122-4415
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M16 | |
| Product Type | Hex Nut | |
| Sub Type | Half | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Overall Height | 8mm | |
| Standards/Approvals | DIN 439B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M16 | ||
Product Type Hex Nut | ||
Sub Type Half | ||
Material Stainless Steel | ||
Finish Plain | ||
Overall Height 8mm | ||
Standards/Approvals DIN 439B | ||
RS Pro A4 Stainless Steel Locking Half Nuts
The RS Pro A4 stainless steel locking half nuts have been designed for you to use when a nut has to be locked without clamping against another object.
Features and Benefits
Good resistance to corrosion
Value for money
Half the height of normal nuts
Typical Applications
Use as locking nut
Use in manufacturing sectors such as the food industry
Use in marine applications
Note
If A4 stainless steel is not what you are looking for, we also have the locking half nut in A2 stainless steel.
Standards
DIN 439
