RS PRO, Plain Stainless Steel Hex Nut M16, DIN 439B

Get a bulk buy discount

Add 5 more to save $40.70

View bulk pricing options

Subtotal (1 bag of 50 units)*

$45.97

(exc. GST)

$50.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$45.97$0.919-
5 +$37.83$0.757$40.70

*price indicative

RS Stock No.:
122-4407
Distrelec Article No.:
304-17-929
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

M16

Product Type

Hex Nut

Sub Type

Half

Material

Stainless Steel

Finish

Plain

Overall Height

8mm

Standards/Approvals

DIN 439B

RS PRO Hex Nuts - A2 Stainless Steel Locking Half Nut


The RS PRO A2 stainless steel locking half nuts have been designed for you to use when a nut has to be locked without clamping against another object.

Hex nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

Features and Benefits:


Good resistance to corrosion

Value for money

Half the height of normal nuts

Due to the hexagon nut having six sides it makes it easier to work with and is very versatile

Easy to tighten and loosen

Accessible from 360 degrees due to their shape

These RS PRO hex nut fasteners come in various thread sizes:

122-4399 – M2.5

122-4400 – M3

122-4401 – M4

122-4402 – M5

122-4403 – M6

122-4404 – M8

122-4405 – M10

122-4406 – M12

122-4407 – M16

122-4408 – M20

Typical Applications:


Use as locking nut

Use in manufacturing sectors such as the food industry

Automotive Applications

Construction Industry

General Industry

Machinery

Workshops

DIY enthusiasts

Home

What is A2 Stainless Steel?

Stainless steel comes in many grades, the most popular being, A2 stainless steel which is a corrosion resistant steel also known as 304. The other common grade of stainless steel is A4 or 316. A2 stainless steel is often used in the food and catering industries. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.

Note

If A2 stainless steel is not what you are looking for, we also have the locking half nut in A4 stainless steel.

Standards

DIN 439 – Hexagon thin nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy