Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-6707
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 6-32 in | |
| Product Type | Dome Nut | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 6-32 in | ||
Product Type Dome Nut | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
RS PRO Dome Nuts
Introducing the range of RS PRO Dome Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications but offering a rounded edge to prevent damage to the fastener and for safety in case of accidental contact when brushing past the sharp edges fastener. Each fastener is made from steel with a nickel-plated coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Hex nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosened, most commonly when something needs additional security alongside the bolt to ensure a secure fixing. The main benefit of hex nuts is that they are easy to install and are available in a range of sizes to suit the application needs. Hex nuts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO, Zinc Plated Steel Dome Nut 8/32
- RS PRO, Zinc Plated Steel Dome Nut 1/2 to 13 in
- RS PRO, Zinc Plated Steel Dome Nut 1/4 to 28 in
- RS PRO, Zinc Plated Steel Dome Nut 1/4 to 20 in
- RS PRO, Zinc Plated Steel Dome Nut 10/24
- RS PRO, Zinc Plated Steel K-Nut 6/32
- RS PRO, Zinc Plated Steel Locknut 6/32
- RS PRO DIN 1587, Metric
