ifm electronic Stainless Steel Hex Nut M18 x 1, RoHS
- RS Stock No.:
- 180-479
- Mfr. Part No.:
- E10028
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.88 | $5.94 |
*price indicative
- RS Stock No.:
- 180-479
- Mfr. Part No.:
- E10028
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Hex Nut | |
| Size | M18 x 1 | |
| Material | Stainless Steel | |
| Hex Size Across Flat | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Hex Nut | ||
Size M18 x 1 | ||
Material Stainless Steel | ||
Hex Size Across Flat 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic hexagon nut is designed to provide exceptional mechanical strength and reliability, making it an ideal choice for various applications. The M18 x 1 thread designation guarantees a secure and stable connection, enabling efficient assembly and maintenance within your systems. Whether you're in construction, manufacturing, or maintenance, this nut delivers the reliability you need, packaged conveniently with two pieces to accommodate essential repairs or installations. With a lightweight design, it allows for easy handling while maintaining structural integrity, making it a staple in any toolkit.
Reliable fixing of sensors with threaded sleeve
Robust and high-quality stainless steel design
