ifm electronic Stainless Steel Hex Nut M18 x 1, RoHS
- RS Stock No.:
- 191-084
- Mfr. Part No.:
- E21092
- Brand:
- ifm electronic
Subtotal (1 pack of 100 units)*
$246.32
(exc. GST)
$270.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $246.32 | $2.463 |
*price indicative
- RS Stock No.:
- 191-084
- Mfr. Part No.:
- E21092
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Hex Nut | |
| Size | M18 x 1 | |
| Material | Stainless Steel | |
| Hex Size Across Flat | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Hex Nut | ||
Size M18 x 1 | ||
Material Stainless Steel | ||
Hex Size Across Flat 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Hexagon Nut is designed for applications requiring robust fastening solutions. Manufactured from durable stainless steel, it ensures long lasting performance and resilience, even in challenging environments. The nut's M18 x 1 thread designation is tailored for precise fitting, making it an essential component for various mechanical assemblies. With a substantial pack quantity of 100 pieces, this product is ideal for both individual projects and bulk requirements. The reliable construction meets rigorous mechanical standards, ensuring safety and stability in your applications. Count on this component for consistent performance and ease of use across diverse industrial settings.
Reliable fixing of sensors with threaded sleeve
Robust stainless steel design for use in harsh industrial environments
Related links
- ifm electronic Steel Thermocouple Connector M18 x 1, RoHS
- ifm electronic Stainless Steel Thermocouple Connector M18 x 1, RoHS
- ifm electronic Nickel Plated Brass Thermocouple Connector M18 x 1, RoHS
- ifm electronic RoHS
- ifm electronic RoHS
- ifm electronic RoHS
- ifm electronic RoHS
- ifm electronic Stainless Steel Hex Nut
