Essentra Nylon Hex Nut M5, NF E 2403, ISO 4032, DIN 555 and DIN 934

Subtotal (1 bag of 100 units)*

$13.87

(exc. GST)

$15.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$13.87$0.139

*price indicative

RS Stock No.:
134-927
Distrelec Article No.:
304-36-880
Mfr. Part No.:
0030030000VR
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Size

M5

Product Type

Hex Nut

Material

Nylon

Overall Height

4.2mm

Hex Size Across Flat

8mm

Standards/Approvals

NF E 2403, ISO 4032, DIN 555 and DIN 934

COO (Country of Origin):
US
The Essentra M5 x 0.8 hexagonal nut is designed with natural nylon material, making it suitable for a wide range of fastening applications, with high temperature and chemical resistant properties, nut conforms to standard specifications such as NF E 2403, ISO 4032, DIN 555, and DIN 934.

Made from natural nylon material

Suitable for various fastening applications

High temperature and chemical resistant

Conforms to NF E 2403, ISO 4032, DIN 555, and DIN 934 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy