Essentra Nylon Hex Nut M3, DIN 934, NF E 2403, ISO 4032, DIN 555, RoHS
- RS Stock No.:
- 134-922
- Distrelec Article No.:
- 304-36-882
- Mfr. Part No.:
- 496239
- Brand:
- Essentra
Subtotal (1 bag of 100 units)*
$17.24
(exc. GST)
$18.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $17.24 | $0.172 |
*price indicative
- RS Stock No.:
- 134-922
- Distrelec Article No.:
- 304-36-882
- Mfr. Part No.:
- 496239
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Hex Nut | |
| Size | M3 | |
| Material | Nylon | |
| Overall Height | 2.4mm | |
| Hex Size Across Flat | 5.5mm | |
| Standards/Approvals | DIN 934, NF E 2403, ISO 4032, DIN 555, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Hex Nut | ||
Size M3 | ||
Material Nylon | ||
Overall Height 2.4mm | ||
Hex Size Across Flat 5.5mm | ||
Standards/Approvals DIN 934, NF E 2403, ISO 4032, DIN 555, RoHS | ||
- COO (Country of Origin):
- DE
The Essentra hexagonal nut is made of natural nylon, making it suitable for a wide range of fastening applications that require chemical and high temperature resistance. It adheres to standard NF E 2403, ISO 4032, DIN 555, DIN 934 for guidance purposes.
Made from natural nylon 6.6 for chemical and high temperature resistance
Complies with standard NF E 2403, ISO 4032, DIN 555, DIN 934
Wide range of applications in fastening
Available in various sizes
