Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$67.30
(exc. GST)
$74.03
(inc. GST)
- RS Stock No.:
- 755-4125
- Mfr. Part No.:
- 84TZ.2,5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | 2.5mm | |
| Shape | T | |
| Short or Long Arm | Long | |
| Material | Silicon Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 2.5mm | ||
Shape T | ||
Short or Long Arm Long | ||
Material Silicon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Facom T Shape Metric Hex Key, 10mm
- Facom T Shape Metric, 5mm
- RS PRO 10 piece T Shape Metric Hex Key Set, 1/4 → 9/64in
- Facom T Metric Hex Key, Hex size 6 mm
- Facom T Metric Hex Key, Hex size 4 mm
- Facom T Metric Hex Key, Hex size 8 mm
- Facom T Metric Hex Key, Hex size 5 mm
- Facom T Metric Hex Key, Hex size 3 mm

