Facom T Metric Hex Key, Hex size 2.5 mm
- RS Stock No.:
- 794-7947
- Mfr. Part No.:
- 84TC.2.5
- Brand:
- Facom
Subtotal (1 unit)*
$67.30
(exc. GST)
$74.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.30 |
*price indicative
- RS Stock No.:
- 794-7947
- Mfr. Part No.:
- 84TC.2.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 2.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 125mm | |
| Height Safe | No | |
| End Type | Hexagonal | |
| Non-Sparking | No | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Overall Width | 62.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 2.5 mm | ||
Short or Long Arm Long | ||
Overall Length 125mm | ||
Height Safe No | ||
End Type Hexagonal | ||
Non-Sparking No | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Overall Width 62.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Metric T-Handle Hexagon Key
Introducing the Facom Hex Screwdriver Key. This versatile and high-quality hand tool from Facom provides the solution to many applications requiring the tightening or loosening of bolts or screws. This t-shaped hex key is an essential piece of equipment for both a professional and DIY user, which makes this tool from Facom a necessary addition to the users toolbox.
Features and Benefits:
• The hex screwdriver key features 3 burnished ends, with the shape allowing you to apply increased tightening or loosening torque regardless of which side is in use
• The t-shape doubles up as a secure handle and is adjustable to turn into a large l-shaped hex key, making it a versatile multi-tool
• The keys seat securely within the fastener, eliminating any risk of damage or rounding
• The body of the hex screwdriver is chrome plated to protect from any corrosion and to allow for longer tool life, even when exposed to the elements
• The light-weight tool is compact enough to be portable, offering a 3 in 1 ended solution to the most common sizes of hex key fasteners
Applications:
A hex key or hex wrench is most commonly known as an Allen key or Allen wrench and is mostly used as a small hand tool to drive bolts or screws with a hex or Allen socket. Often, then come as a hex key set, however, they can also be purchased as part of a bit set or individually and come in various different formats like a long arm or short arm key.
They are an incredibly versatile tool that can be used across a variety of applications and are available in various metric and imperial sizes. Hex Key Sets are used by Plumbers, Electricians, Mechanics and Electronics Engineers.











