Wiha T Metric Hex Key, Hex size 12 mm

This image is representative of the product range

Subtotal (1 unit)*

$52.47

(exc. GST)

$57.72

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
707-3317
Mfr. Part No.:
00937
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Hex Key

Unit of Measure

Metric

Shape

T

Hex Size

12 mm

Short or Long Arm

Long

Overall Length

238mm

End Type

Hex

Height Safe

No

Non-Sparking

No

Finish

Nickel Plated

Material

Chrome Vanadium Steel

Standards/Approvals

VDE

Overall Width

24mm

RoHS Status: Exempt

COO (Country of Origin):
PL

Wiha Hex Key


Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.

Features and Benefits

• Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life

• Through hardened and nickel plated

• High quality, Wiha classic T shaped hex driver

Did you know?

A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Related links