Facom T Metric Hex Key, Hex size 12 mm
- RS Stock No.:
- 236-1380
- Mfr. Part No.:
- 84TC.12
- Brand:
- Facom
Subtotal (1 unit)*
$117.55
(exc. GST)
$129.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.55 |
*price indicative
- RS Stock No.:
- 236-1380
- Mfr. Part No.:
- 84TC.12
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 12 mm | |
| Short or Long Arm | Long | |
| Overall Length | 320mm | |
| End Type | Hex | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 12 mm | ||
Short or Long Arm Long | ||
Overall Length 320mm | ||
End Type Hex | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 84TC series is the t spinner metric hexagon key. The size of this hexagon keys is 12 mm and overall length is 320 mm.
Hexagon profile at the 3 ends
Chromed finished burnt ends
