Wiha Tools 6 piece T Shape Imperial Hex Key Set, 3/32 → 3/16"
- RS Stock No.:
- 524-3612
- Mfr. Part No.:
- 30370
- Brand:
- Wiha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-3612
- Mfr. Part No.:
- 30370
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 6 | |
| Hex Key Size | 3/32 → 3/16" | |
| Shape | T | |
| Tip Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Imperial or Metric Imperial | ||
Number of Pieces 6 | ||
Hex Key Size 3/32 → 3/16" | ||
Shape T | ||
Tip Type Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Facom 5 piece L Shape Imperial Hex Key Set, 3/8in
- Wiha 13 piece L Imperial Hex Key Driver Set 1/16 in 1/8 in 3/32 in 5/16
- RS PRO 10 piece T Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- Facom Hexagon Imperial Hex Key Set, Hex size 3/32 - 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 5/16 - 3/8in
- BETA 10 piece T Imperial Hex Key Set, Hex size 3/32 to 3/8
- Wera 10 piece T Imperial Hex Key Set, Hex size 3/32 in x 150 mm to 3/8 in x 150 mm
- Hex Keys
- Bahco 13 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/16 in,
