Wiha Tools 7 piece L Shape Metric Hex Key Set, 1.5 → 6mm
- RS Stock No.:
- 417-6583
- Mfr. Part No.:
- 01220
- Brand:
- Wiha
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.38
(exc. GST)
$26.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.38 |
- RS Stock No.:
- 417-6583
- Mfr. Part No.:
- 01220
- Brand:
- Wiha
Related links
- Wiha Tools 7 piece L Shape Metric Hex Key Set, 1.5 → 6mm
- Wiha 7 piece L Shape Metric Hex Key Set, 1.5 → 6mm
- Wera 7 piece L Shape Metric Hex Key Set, 1.5 → 6mm
- Wiha Tools 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- Wiha 10 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- Teng Tools 7 piece L Shape Metric Hex Key Set, 2.5 → 10mm
- Teng Tools 7 piece L Shape Metric Hex Key Set, 2.5 → 8mm
- RS PRO 7 piece Folding Metric Hex Key Set, 1.5 → 6mm