Wera T Metric Hex Key Set, Hex size 2.5 x 100 mm
- RS Stock No.:
- 266-5712
- Mfr. Part No.:
- 05023332001
- Brand:
- Wera
Subtotal (1 unit)*
$16.98
(exc. GST)
$18.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.98 |
*price indicative
- RS Stock No.:
- 266-5712
- Mfr. Part No.:
- 05023332001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | T | |
| Hex Size | 2.5 x 100 mm | |
| Short or Long Arm | Short and Long Arm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape T | ||
Hex Size 2.5 x 100 mm | ||
Short or Long Arm Short and Long Arm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
454 T-handle hexagon screwdriver Hex-Plus, 2.5 x 100 mm
The Wera T-handle screwdriver The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.
T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
Take it easy tool f
Application:
Hexagon socket screws Blade Round Design Hex-Plus, chamfered, chrome-plated Handle T-shape, 2 components, with hole for hanging. With take it easy tool finder Color coding by profiles (blue = hexagon socket) and size stamping.
Related links
- Wera Hex Metric Hex Key Set, Hex size 8 x 100 mm
- Wera L Metric Hex Key Set, Hex size 2.5 x 112 mm
- Wera Hex Metric Hex Key Set, Hex size 3/8 in
- Wera L Metric Hex Key Set, Hex size 2.5 mm
- RS PRO 10 piece T Metric Hex Key Set, Hex size 2.5 → 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 2.5 mm
- Teng Tools 7 piece L kg Hex size 2.5 → 8 mm
- Wera Metric Hex Key Set, Hex size 6 x 100 mm
