Subtotal (1 unit)*
$34.73
(exc. GST)
$38.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.73 |
*price indicative
- RS Stock No.:
- 266-5640
- Mfr. Part No.:
- 05022204001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 195mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 37mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 195mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 SPKL HF L-key Multicolor, metric, with holding function, 8 x 195 mm
The High quality Wera L-keys with color coded, convenient plastic sleeve. This means that the tool is quickly accessible and the ergonomic and pleasant handle is easy on the hands even at low temperatures. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The holding function holds screws securely on the tool. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Hexagonal ballpoint on the long arm
The holding function holds screws securely on the tool
Application:
Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm, holding function for hexagon socket screws
